T3031 22 | C.K Tools
Serpentine drill, Ø 22 mm, 210 mm, spiral length 140 mm, T3031 22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5612 € *
Available in 7 Days: 30 pcs. - if ordered today
- HSS, hardened for long life performance
- Spur groung external edge for clean hole cutting
- Screw tip for precise hole starts
- Combination shank suitable for hand & power drills
- Diameter: 22 mm
- Working length: 140 mm
- Overall length: 210 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | serpentine drill | |
| spiral length | 140 mm | |
| diameter | 22 mm | |
| Length | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |