T3014 | C.K Tools
HSS step drill, Ø 26 mm, 80 mm, T3014
Order No.: 03L3595
EAN: 5013969978070
MPN:
T3014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2577 € *
Available in 7 Days: 30 pcs. - if ordered today
- Centres, drills and deburs sheet metals in one operation
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Capacity: 6 - 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 6-26 mm | |
| diameter | 26 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |