T3013 | C.K Tools
HSS step drill, Ø 32 mm, 96 mm, steel, T3013
Order No.: 05L6589
EAN: 5013969978063
MPN:
T3013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0418 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
74.04 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0418 €
5 pcs.
69.5912 €
15 pcs.
66.9375 €
50 pcs.
63.9744 €
150 pcs.
61.3088 €
*incl. VAT plus shipping costs
Subject to prior sale
- Centres, drills and deburs sheet metals in one operation
- Titanium coated for longer life
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Cuts hole sizes: 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30 & 32 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 6-32 mm | |
| diameter | 32 mm | |
| Length | 96 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |