T3010 1 | C.K Tools
HSS step drill, Ø 20 mm, 70 mm, steel, T3010 1
Order No.: 05L6586
EAN: 5013969985313
MPN:
T3010 1
Unit Price (€ / pc.)
26.8464 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
5 pcs.
25.2280 €
15 pcs.
24.2760 €
50 pcs.
23.1931 €
150 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
- Centres, drills and deburs sheet metals in one operation
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Cuts hole sizes: 4, 6, 8, 10, 12, 14, 16, 18 & 20mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 4-20 mm | |
| diameter | 20 mm | |
| Length | 70 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |