T3008 | C.K Tools
HSS step drill, Ø 30.5 mm, 95 mm, PG7-PG21/M25, steel, T3008
Order No.: 05L6585
EAN: 5013969985283
MPN:
T3008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0450 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
66.05 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0450 €
5 pcs.
59.4286 €
*incl. VAT plus shipping costs
Subject to prior sale
- Centres, drills and deburs sheet metals in one operation
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Cuts hole sizes: 6, 9, 12.5, 15.2, 18.6, 20.4, 22.5, 25.5, 28.3 & 30.5mm (PG7, PG9, PG11, PG13, PG16, M25, PG21),
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 6-30.5 mm | |
| Thread size | PG7-PG21/M25 | |
| diameter | 30.5 mm | |
| Length | 95 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |