T2952-28 | C.K Tools
Flat drill, Ø 28 mm, bit, 152 mm, flat, carbon steel, T2952-28
Order No.: 05L7095
EAN: 5013969249361
MPN:
T2952-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 7 Days: 30 pcs. - if ordered today
Heavy duty flat wood bit, T2952-28, C.K Tools
The T2952-28 is a high performance wood drill bit. Robust carbon steel construction for exceptional performance. Beveled guide tip reduces bit runout for faster drilling and cleaner holes. Impact resistant hex shank with oversized shank for greater strength and durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat drill | |
| Head shape | flat | |
| diameter | 28 mm | |
| shank | bit | |
| Length | 152 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |