T2946-32 | C.K Tools
Wood drill, Ø 32 mm, bit, 160 mm, spiral length 110 mm, Bi metal, T2946-32
Order No.: 05L7076
EAN: 5013969248517
MPN:
T2946-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2157 € *
Available in 7 Days: 30 pcs. - if ordered today
Fast4Nails wood drill bits, T2946-32, C.K Tools
The T2946-32 is a wood drill bit with a 6.35 hexagonal shank. Precision ground cutting edges with outer spur blades for a smooth cut and clean breakout. The screw point enables precise positioning and pulls the drill bit through with less effort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wood drill | |
| spiral length | 110 mm | |
| diameter | 32 mm | |
| shank | bit | |
| Length | 160 mm | |
| Material | Bi metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |