T2945-20 | C.K Tools
Wood drill, Ø 20 mm, bit, 80 mm, T2945-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available in 7 Days: 30 pcs. - if ordered today
Wood drill bit, T2945-20, C.K Tools
Features
- 50% shorter for better access
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wood drill | |
| diameter | 20 mm | |
| shank | bit | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |