T2943-16 | C.K Tools
Wood drill, Ø 16 mm, Bit, 165 mm, T2943-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Available in 7 Days: 30 pcs. - if ordered today
- 4 blades offering 100% more cutting blade than a flat bit for faster drilling
- Optimised flute geometry for faster waste removal
- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
- Screw point allows accurate positioning & pulls the bit through with less effort
- Clean hole results
- Diameter: 16 mm
- Working length: 110 mm
- Overall length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wood drill | |
| diameter | 16 mm | |
| shank | Bit | |
| Length | 165 mm | |
| speed | 2000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |