T2942-32 | C.K Tools
Flat drill, Ø 32 mm, Bit, 160 mm, T2942-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8893 € *
Available in 7 Days: 30 pcs. - if ordered today
- HSS steel
- Hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Diameter: 32 mm
- Working length: 130 mm
- Overall length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat drill | |
| diameter | 32 mm | |
| shank | Bit | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |