T2464 | C.K Tools
Countersink, 165 mm, thickness 30 mm, hard metal, T2464
Order No.: 08L0014
EAN: 5013969250442
MPN:
T2464
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8841 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
21.88 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8841 €
5 pcs.
19.6945 €
10 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot Countersink and Driver Bit, T2464, C.K Tools
This product makes pilot drilling for fixing points simple and efficient while using just one drill. Unique double quick release bit adaptor allows multiple accessories to be held in the drill at once.
Features
- Replaceable 3.2mm HSS Pilot Bit
- 9.5mm carbide blade countersink
- Adjustable depth stop to set the fixing head flush
- Double ended quick lock PZ2/SL5.5 driver bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink | |
| Thickness | 30 mm | |
| Length | 165 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |