T0297 2 | C.K Tools
Hinge hole drill, Ø 35 mm, 70 mm, T0297 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality alloy steel construction
- For use in electric drills ( 5000rpm max)
- Brad point for accurate positioning
- Twin cutting edges and periphery-blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge hole drill | |
| diameter | 35 mm | |
| Length | 70 mm | |
| speed | 5000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |