424046 | C.K Tools
Hole saw kit, 6 pieces, 65-83 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.482 € *
Available in 7 Days: 5 pcs. - if ordered today
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
- Contents: 1 x holesaw, sizes: 65, 70, 76 & 83mm. Quick release arbor 32-114mm (11mm shaft). Hexagon key 4mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw kit | |
| Version | 6 parts, 65-83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |