T4930 | C.K Tools
E-Driver - Electric Screwdriver
Order No.: 03L4437
EAN: 5013969249477
MPN:
T4930
Unit Price (€ / pc.)
46.41 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Electric screwdriver, T4930, C.K Tools
The T4930 is a electric screwdriver with torque dial that gives clear and precise motor adjustment. This product has a compact and light weight design that fits in any tool case.
Features
- Ergonomic body for superior comfort and grip
- Forward and backward rotation via easy reach buttons
- 1hr charge time with battery level indicator
- Tool tether loop for safe tool retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.6 V | |
| Nominal capacity | 2 Ah | |
| Version | electric screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |