T3853 | C.K Tools
Ratchet crimping pliers for modular plug RJ45, C.K Tools T3853
Order No.: 05L6966
EAN: 5013969246544
MPN:
T3853
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1735 € *
Available in 7 Days: 30 pcs. - if ordered today
Crimping plier, T3853, C.K Tools
The T3853 is designed for the safe and secure crimping of modular plugs 8P8C (RJ45).
Features
- Cuts, strips crimps and trims pass through modular plugs fast and efficient
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ45 | |
| Length | 190 mm | |
| Weight | 340 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |