T3698A | C.K Tools
Ratchet crimping pliers for coaxial connectors, C.K Tools T3698A
Order No.: 05L6946
EAN: 5013969983289
MPN:
T3698A
Unit Price (€ / pc.)
76.6836 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
76.68 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6836 €
5 pcs.
72.0783 €
15 pcs.
69.3175 €
50 pcs.
66.2473 €
150 pcs.
63.4865 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping plier, T3698A, C.K Tools
The T3698A is designed for the safe and secure crimping of COAX BNC and TNC connectors.
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Length | 250 mm | |
| Weight | 560 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |