T3697A | C.K Tools
Ratchet crimping pliers for uninsulated connectors, 1.0-10 mm², AWG 16-8, C.K Tools T3697A
Order No.: 05L6936
EAN: 5013969983272
MPN:
T3697A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Available in 7 Days: 30 pcs. - if ordered today
Crimping plier, T3697A, C.K Tools
The T3697A is designed for the safe and secure crimping of uninsulated terminals.
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | uninsulated connectors | |
| Crimping Range (mm²) | 1.0-10 mm² | |
| Crimping Range (AWG) | AWG 16-8 | |
| Length | 250 mm | |
| Weight | 560 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |