T3695 | C.K Tools
Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-6, C.K Tools T3695
Order No.: 03L4439
EAN: 5013969249194
MPN:
T3695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Auto bootlace crimping plier, T3695, C.K Tools
The T3695 is a auto bootlace crimping plier with self adjusting jaws automatically sizes to the ferrule being crimped. It has a ratchet release lever and pressure adjustment - for ease of use.
Features
- Range selector switch - for quick adjustment
- Ergonomic two-component handle - for comfort
- High compression pressure - for secure crimping
- Deadlock system - for safe and precise crimping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.08-16 mm² | |
| Crimping Range (AWG) | AWG 28-6 | |
| Length | 197 mm | |
| Weight | 455 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |