T3692A | C.K Tools
Ratchet crimping pliers for wire end ferrules, 0.14-2.5 mm², AWG 26-14, C.K Tools T3692A
Order No.: 05L6926
EAN: 5013969246513
MPN:
T3692A
Unit Price (€ / pc.)
81.0152 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
81.02 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0152 €
5 pcs.
76.1481 €
15 pcs.
73.2326 €
50 pcs.
69.9958 €
150 pcs.
67.0803 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping plier, T3692A, C.K Tools
The T3692A is designed for the safe and secure crimping of small bootlace ferrules (capacity 0.14 to 2.5 mm² or 26 to 14 AWG).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-2.5 mm² | |
| Crimping Range (AWG) | AWG 26-14 | |
| Length | 210 mm | |
| Weight | 390 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |