T3684 | C.K Tools
Ratchet crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 20-10, C.K Tools T3684
Order No.: 05L6916
EAN: 5013969247503
MPN:
T3684
Unit Price (€ / pc.)
80.5749 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
5 pcs.
75.7435 €
15 pcs.
72.8518 €
50 pcs.
69.6150 €
150 pcs.
66.7114 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping plier, T3684, C.K Tools
The T3684 is designed for the safe and secure crimping of medium bootlace ferrules (capacity 0.25 to 6 mm² or 20 to 10 AWG).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 210 mm | |
| Weight | 390 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |