430022 | C.K Tools
Crimping pliers for wire end ferrules, 10-25 mm², AWG 8-3, C.K Tools 430022
Order No.: 05L6816
EAN: 5051074300225
MPN:
430022
Ratschen-Crimpzange 10-25 mm²
This item is no longer available.
As an alternative, we recommend the following item:
Ratchet crimping pliers for wire end ferrules, 10-25 mm², AWG 8-3, C.K Tools T3683A
Order No.: 05L6906
Manufacturer: C.K Tools
per pc. 80.5749 € *
Crimp tools for wire end ferrules, type C.K 430022.
With ratchet function, high compression pressure, forced lock, quick-release and variable pressure; Cross-section: 10 to 25 mm², AWG 8 to AWG 3. Material: high-alloy carbon steel. Length: 230 mm. Weight: 517 g.
Type: 430022, crimp tool, 10 to 25 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 10-25 mm² | |
| Crimping Range (AWG) | AWG 8-3 | |
| Length | 230 mm | |
| Weight | 517 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |