430018 | C.K Tools
Crimping pliers for wire end ferrules, 0.14-2.5 mm², AWG 26-14, C.K Tools 430018
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure crimping of boot lace ferrules
- Capacity: 0,14-2,5 mm² / 26-14 AWG
- Total length: 190 mm
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-2.5 mm² | |
| Crimping Range (AWG) | AWG 26-14 | |
| Length | 190 mm | |
| Weight | 344 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |