430005 | C.K Tools
Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 23-13, C.K Tools 430005
Order No.: 05L6568
EAN: 5051074300058
MPN:
430005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2692 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
41.27 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2692 €
5 pcs.
37.1399 €
*incl. VAT plus shipping costs
Subject to prior sale
- Designed for the safe & secure crimping of boot lace ferrules
- Hardened & tempered high alloy carbon steel for increased strength & durability
- Matt chrome plated for corrosion protection
- Contoured grips with anti-slip horns for comfort & safety
- Capacity: 0,25-2,5 mm² / AWG 23-13
- Length: 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-2.5 mm² | |
| Crimping Range (AWG) | AWG 23-13 | |
| Length | 145 mm | |
| Weight | 166 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |