T3910 210-RND | C.K Tools

VDE multifunction electrician pliers, 210 mm, T3910 210-RND

Order No.: 05L7120
EAN: 5013969252798
MPN:
T3910 210-RND
T3910 210-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 1
T3910 210-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 2
T3910 210-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 3
T3910 210-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 4
T3910 210-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4310 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
5 pcs.
50.7654 €
10 pcs.
48.2307 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-Functional Plier, T3910 210-RND, C.K Tools

VDE Multi-functional Plier, 210 mm.

Technical specifications
Filter Property Value
Product type multifunction electrician pliers
ESD protection No
1000V Insulated Yes
Length 210 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back