T39077A 180-RND | C.K Tools
VDE combination pliers, 190 mm, 225 g, cut capacity (4/2.5/1.6 mm/–), T39077A 180-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0462 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
63.05 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0462 €
5 pcs.
56.7392 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Access Plier, T39077A 180-RND, C.K Tools
RedLine VDE Access plier specially designed for electrical installation work where space is restricted, Tapered nose. Streamlined for better access, and ideal for gripping nuts and cutting wires in recessed cabinets. Gutter nut holder and specially profiled jaw for securely holding square nuts used on cable trays and cabinets.
Features
- Rounded handle design reduces fatigue and improves comfort in use
- Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety
- Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 190 mm | |
| Weight | 225 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |