T3867 6 | C.K Tools
Combination pliers, 160 mm, 199 g, cut capacity (4/2.5/1.6 mm/–), T3867 6
Order No.: 03L3956
EAN: 5013969508901
MPN:
T3867 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4660 € *
Available in 7 Days: 30 pcs. - if ordered today
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- According to ISO5746
- Cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: >4,0 mm
- Length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 199 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |