T3383 10 | C.K Tools
Cold Chisel 19x250mm
Order No.: 03L3763
EAN: 5013969318807
MPN:
T3383 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chisel for cutting small section steel, can also be used on brick and concrete
- Hardened steel with powder coating for corrosion protection
- Hexagon shaft
- Length: 250 mm
- Width: 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat chisel | |
| Shaft Diameter | 19 mm | |
| Length | 250 mm | |
| Weight | 381 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 83052000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |