T3328 10 | C.K Tools
Parallel Pin Punch 4mm
Order No.: 03L3753
EAN: 5013969470505
MPN:
T3328 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality chrome molybdenum steel, hardened
- According to DIN 6459
- Diameter: 4 mm
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cotter-pin drive | |
| Shaft Diameter | 4 mm | |
| Length | 150 mm | |
| Weight | 66 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |