T3087S 4 | C.K Tools
Brick Bolster Chisel +Grip 100mm
Order No.: 03L3632
EAN: 5013969807301
MPN:
T3087S 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7409 € *
Available in 7 Days: 30 pcs. - if ordered today
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Specifically designed for cutting bricks and composite blocks
- Powder coated for corrosion protection
- Hand guard for increased comfort and protection from overstrike
- Length: 230 mm / 9''
- Width: 100 mm / 4''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stone chisel | |
| Shaft Diameter | 100 mm | |
| Length | 230 mm | |
| Weight | 855 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |