T1180 | C.K Tools
Wood Chisel Bevel Edged Set Of 4 Plus Sharpening Stone
Order No.: 03L3494
EAN: 5013969068306
MPN:
T1180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.0477 € *
Available in 7 Days: 30 pcs. - if ordered today
- Finest chrome vanadium steel
- Full length hardened & tempered for long life performance
- Shatterproof acetate handle for safety
- Replaceable blade cover for protection & safety
- Contents: Wood chisels in sizes: 6, 13, 19 and 25 mm plus sharpening stone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | firmer chisel | |
| Shaft Diameter | 25 mm | |
| Length | 260 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82053000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |