T2241 | C.K Tools
SNIP n GRIP Cable Tie Cutter and Holder
Order No.: 08L0110
EAN: 5013969249651
MPN:
T2241
Unit Price (€ / pc.)
80.1822 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
80.18 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1822 €
5 pcs.
72.1616 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Tie Cutter, T2241, C.K Tools
The pliers cut cable ties on assembled cable harnesses without damaging the cables and without the cut cable tie falling anywhere, which could be disastrous in the aerospace industry.
Features
- Safely removes cable ties without damaging cable looms
- Engineered for FOD environments
- High quality, machined high-carbon steel head
- For best performance snip over the entire cable tie head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tie cutting tool | |
| Handle Material | plastic | |
| Suitable for | FOD environments | |
| Weight | 268 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |