T3973 160 | C.K Tools
VDE cable scissors, 160 mm, 174 g, cut capacity (–/–/9 mm/–), T3973 160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1510 € *
Available in 7 Days: 30 pcs. - if ordered today
Cable cutter, T3973 160, C.K Tools
The T3973 160 is a razor sharp induction hardened cutting edges for outstanding cutting performance. It has a special profile blade for effective cable cutting and wire stripping suitable for copper and aluminium wire only.
Features
- Special alloy steel construction
- Shearing action for clean cut results
- Two component
- Ergonomic design
- Anti-slip horns for increased comfort
- Control and safety
- VDE approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 160 mm | |
| Weight | 174 g | |
| Cutting capicity (hard) | 9 mm | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |