T3968 | C.K Tools
Cable scissors, 160 mm, T3968
Order No.: 05L7124
EAN: 5013969251654
MPN:
T3968
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
5 pcs.
24.7639 €
10 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable/Wire Rope Cutter, T3968, C.K Tools
Wire rope Cable and Cutter 160 mm with Spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 160 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |