T3967 | C.K Tools

Cable scissors, 240 mm, T3967

Order No.: 05L7123
EAN: 5013969251548
MPN:
T3967
T3967 C.K Tools Cable Shears and Cable Cutters Image 1
T3967 C.K Tools Cable Shears and Cable Cutters Image 2
T3967 C.K Tools Cable Shears and Cable Cutters Image 3
T3967 C.K Tools Cable Shears and Cable Cutters Image 4
T3967 C.K Tools Cable Shears and Cable Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
33.8079 €
10 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale

Heavy Duty Cable Cutter, T3967, C.K Tools

Heavy Duty Cable Cutter, 240 mm.

Technical specifications
Filter Property Value
Version cable cutter
Length 240 mm
1000V Insulated No
Logistics
Property Value
Customs tariff number 82032000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back