431030 | C.K Tools
Cable scissors, 175 mm, 232 g, 431030
- Shearing action for clean cut results
- Razor sharp, parrot beak blades for effortless cuts
- Suitable for copper & aluminium wire only
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201
- Cutting capacity for copper and aluminium wires: 15 mm Ø
- Total length: 160 mm
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 175 mm | |
| Weight | 232 g | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |