T5421 | C.K Tools
MightyRod PRO Cable Rod Standard Set 10m
NCNR (non cancelable / non returnable)
- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
- 10 meters of 100% splinter-proof rods
- 4 rod flexibilities for overhead, under floor, tight angled and obstructed runs
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Super flexible, low friction, Spira-FLEX rod for tight angled access points
- Accessories: flexi lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel
- Total contents: 2 x 1m rods 7 mm Ø / 7 x 1m rods 6 mm Ø / 1 x Rod SpriaFlex 4 mm Ø / 1 x FlexiLead / 1 x Hook /
1 x Flat Bullet / 1 x Domed Bullet / 1 x Ring / 1 x Gender Changer / 1 x In-line Swivel
| Filter | Property | Value |
|---|---|---|
| Version | Cable pulling rod | |
| Reach | 10 m | |
| Contents | 2 x 1m rods 7 mm Ø, 7 x 1m rods 6 mm Ø, 1 x rod SpiralFlex x 4 mm Ø, 1 x flexi lead, 1 x hook |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |