495056 | C.K Tools
Draw Tape - POM (Polyoxymethylene) 30m
Order No.: 03L3409
EAN: 5013969950564
MPN:
495056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.0009 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality draw tape constructed of three intertwining POM (Polyoxymethylene) strands.
- Helical tape structure for reduced friction and high tensile strength
- Flexible head attachment for navigating conduit with multiple bends
- Robust plastic casing for convenience during storage and transportation
- Diameter: 6 mm
- Length: 30 meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire draw tape | |
| diameter | 6 mm | |
| Reach | 30 m | |
| Contents | 1 flexible guide head |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |