495053 | C.K Tools
Nylon Draw Tape 25M
Order No.: 03L3407
EAN: 5013969950533
MPN:
495053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Available in 7 Days: 30 pcs. - if ordered today
- Nylon draw tape for low friction and high strength during cable pulling applications
- Flexible head attachment for navigating conduit with multiple bends
- Red coloured tape for improved visibility in conduit with existing cables
- Robust plastic casing for convenience during tape rewind, storage and transportation
- Non-conductive properties for safe working practices
- Diameter: 4 mm
- Length: 25 meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire draw tape | |
| diameter | 4 mm | |
| Reach | 25 m | |
| Contents | 1 flexible guide head |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |