T3590 | C.K Tools
Speed Square 180mm
Order No.: 05L7172
EAN: 5013969252538
MPN:
T3590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8528 €
10 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed Square, T3590, C.K Tools
Speed Square 180 mm lightweight aluminium multi-function rafter square.
Features
- All-in-one tool: ruler, tri-square, mitre square, angle gauge, drilling & sawing guide, rafter angle measurer
- End stop for quick and accurate 90° & 45° markings
- High-contrast graduations for easy reading in any light
- Double rubberised end caps for superior drop & shock protection
- Powered by 2 × AAA batteries (not included)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speed square | |
| Length | 180 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |