T3588 | C.K Tools
Torpedo Level
Order No.: 05L7170
EAN: 5013969252514
MPN:
T3588
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6350 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
5 pcs.
18.6592 €
10 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Torpedo Level, T3588, C.K Tools
Torpedo Level 250 mm high-quality cast aluminium, compact, tough and reliable. Precision-milled magnetic base with V-groove for secure use on pipework.
Features
- Horizontal & vertical green spirit vials with 0.5 mm/M precision accuracy
- Large curved horizontal vial for clear viewing from any angle
- Shock-resistant body built to withstand tough site conditions
- Pocket-sized design - ideal for electricians, plumbers and installers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 250 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |