T3587 | C.K Tools
Electricians Marker Level
Order No.: 05L7169
EAN: 5013969252507
MPN:
T3587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5370 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
5 pcs.
25.2161 €
10 pcs.
23.9547 €
*incl. VAT plus shipping costs
Subject to prior sale
Electricians Marker Level, T3587, C.K Tools
Electricians Marker Level designed for electrical installers and trade professionals who demand accuracy.
Features
- 3 tools in 1: 500 mm aluminium rule, spirit level and marking gauge
- Reliable self-levelling within ±8° with secure pendulum lock
- 4 × adjustable guides - ideal for precise marking and drilling layouts
- Dual scales: 0-500 mm and centre-out for easy symmetry marking
- Lightweight yet tough aluminium - strong enough for site use
- Compact, versatile and built for everyday use on site or in the workshop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | marking spirit level | |
| Length | 500 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |