T3586 | C.K Tools

Laser Cross Level

Order No.: 05L7168
EAN: 5013969252491
MPN:
T3586
T3586 C.K Tools Angle Meters, Spirit and Laser Levels Image 1
T3586 C.K Tools Angle Meters, Spirit and Laser Levels Image 2
T3586 C.K Tools Angle Meters, Spirit and Laser Levels Image 3
T3586 C.K Tools Angle Meters, Spirit and Laser Levels Image 4
T3586 C.K Tools Angle Meters, Spirit and Laser Levels Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.0870 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
80.09 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0870 €
5 pcs.
76.0886 €
10 pcs.
72.2806 €
*incl. VAT plus shipping costs
Subject to prior sale

Laser Cross Level, T3586, C.K Tools

Laser Cross Level Projects horizontal & vertical lines with 3 mm/10m accuracy. Supplied with multi-point tripod ready mounting bracket and hard-shell carry case for easy transport.

Features

  • High-visibility green Class II laser for clear, precise results even in bright conditions
  • Reliable self-levelling within ±8° with secure pendulum lock
  • Tough, professional build with IP54 protection against dust and splashes
  • Performs in extreme conditions - calibrated for -20°C to +50°C
  • Up to 8 hours runtime (battery dependent)
  • Powered by 3 × AA batteries (not included)
  • Class II laser - do not direct towards the eye
Technical specifications
Filter Property Value
Version cross line laser
Logistics
Property Value
Customs tariff number 90153090