T3483 | C.K Tools

Mini Pocket Level 67mm

Order No.: 08L0208
EAN: 5013969250350
MPN:
T3483
T3483 C.K Tools Angle Meters, Spirit and Laser Levels Image 1
T3483 C.K Tools Angle Meters, Spirit and Laser Levels Image 2
T3483 C.K Tools Angle Meters, Spirit and Laser Levels Image 3
T3483 C.K Tools Angle Meters, Spirit and Laser Levels Image 4
T3483 C.K Tools Angle Meters, Spirit and Laser Levels Image 5
Image may differ
Unit Price (€ / pc.)
16.541 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.541 €

Mini Pocket Level, T3483, C.K Tools

Defined curved vial for true viewing at any angle, ideal for working in confined spaces.

Features

  • x2 Strong rare earth magnets help you work hands free
  • Robust die cast body with handy pocket clip
Technical specifications
Filter Property Value
Version spirit level
Length 67 mm
Weight 88 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82055910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes