T4450 | C.K Tools
Pin wrench kit, T10, T15, T20, T25, T27, T30, T40, T45, T50, TORX, T4450
Order No.: 08L0207
EAN: 5013969251647
MPN:
T4450
Unit Price (€ / pc.)
34.3077 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Key Set, T4450, C.K Tools
Coloured Torx Tamper Proof Key Set of 9. Set contains T10, T15, T20, T25, T27, T30, T40, T45 and T50.
Features
- S2 steel with sandblasted chrome finish for exceptional hardness and durability
- Multi colour powder coating for easy identification
- Folding plasic holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screwdriver kit | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T27, T30, T40, T45, T50 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |