T4444I | C.K Tools
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, T4444I
Order No.: 03L4107
EAN: 5013969121803
MPN:
T4444I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3371 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel, hardened & tempered for strength & durability
- Ball ended for use at an angle of up to 25° where access is restricted
- Supplied in a storage holder
- Contents: 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", ¼", 5/16" und 3/8"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |