T4419 | C.K Tools

Screwdriver kit, T10, T15, T20, T25, T27, T30, T40, TORX, T4419

Order No.: 08L0204
EAN: 5013969251586
MPN:
T4419
T4419 C.K Tools Allen and Torx Keys Image 1
T4419 C.K Tools Allen and Torx Keys Image 2
T4419 C.K Tools Allen and Torx Keys Image 3
T4419 C.K Tools Allen and Torx Keys Image 4
T4419 C.K Tools Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
27.8341 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
27.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.8341 €

Key Set, T4419, C.K Tools

T Handle Torx Key Set of 7

Features

  • Chrome finish C45 steel shafts giving excellent strength and hardness
  • 40CR chrome Vanadium tips for durability and corrosion resistance
  • PVC dipped anti-slip T-handle
Technical specifications
Filter Property Value
Version screwdriver kit
1000V Insulated No
Size T10, T15, T20, T25, T27, T30, T40
Peak type TORX
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes