T4418 | C.K Tools
Screwdriver kit, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, T4418
Order No.: 08L0203
EAN: 5013969251579
MPN:
T4418
Unit Price (€ / pc.)
27.8341 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Key Set, T4418, C.K Tools
T Handle Torx Key Set of 6
Features
- Chrome finish C45 steel shafts giving excellent strength and hardness
- 40CR chrome Vanadium tips for durability and corrosion resistance
- PVC dipped anti-slip T-handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screwdriver kit | |
| 1000V Insulated | No | |
| Size | 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |