T4411 22 | C.K Tools
Pin wrench, 22 mm, hexagon, L 200 mm, T4411 22
Order No.: 03L4101
EAN: 5013969568004
MPN:
T4411 22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
10 pcs.
23.7762 €
100 pcs.
21.4081 €
*incl. VAT plus shipping costs
Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 22,0 x 200 x 80 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 22 mm | |
| Peak type | hexagon | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |