T4411 16 | C.K Tools
Pin wrench, 16 mm, hexagon, L 154 mm, T4411 16
Order No.: 03L4096
EAN: 5013969567403
MPN:
T4411 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.2939 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 16,0 x 154 x 60 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 16 mm | |
| Peak type | hexagon | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |