T4411 11 | C.K Tools
Pin wrench, 11 mm, hexagon, L 118 mm, T4411 11
Order No.: 03L4091
EAN: 5013969566901
MPN:
T4411 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 11,0 x 118 x 43 mm (Ø x long x short end)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 11 mm | |
| Peak type | hexagon | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |